Vishay SIA913DJ-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 4.3A |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | -12V |
| Gate to Source Voltage (Vgs) | 8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.9W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SIA913DJ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.