
The SIA914DJ-T1-E3 is a 2-channel N-channel TrenchFET MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 6.5W and a continuous drain current of 4.5A. The device is RoHS compliant and features a drain to source resistance of 53mR. It is packaged in a surface mount package and is available on tape and reel.
Vishay SIA914DJ-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 4.5A |
| Drain to Source Resistance | 53mR |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 53mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Weight | 0.000988oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIA914DJ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
