Vishay SIB414DK-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Resistance | 59mR |
| Drain to Source Voltage (Vdss) | 8V |
| Drain-source On Resistance-Max | 26mR |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 5V |
| Input Capacitance | 732pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 2.4W |
| Radiation Hardening | No |
| Rds On Max | 26mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIB414DK-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
