Vishay SIB900EDK-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 1.5A |
| Drain to Source Resistance | 960mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 12ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 225mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIB900EDK-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.