Vishay SIC401DB technical specifications.
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | microBUCK® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC401DB to view detailed technical specifications.
No datasheet is available for this part.