
Surface mountable DC/DC controller and regulator featuring a 4A maximum output current and adjustable output voltage from 600mV to 13.2V. Operates with input voltages ranging from 4.75V to 26V, achieving up to 93% efficiency. This single-output device boasts a maximum switching frequency of 500kHz and a synchronous rectifier for enhanced performance. Packaged in a PDSO8 (SOIC-8) case, it operates within a temperature range of -25°C to 125°C.
Vishay SIC413CB-T1-E3 technical specifications.
| Package/Case | SO |
| Efficiency | 93% |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 4A |
| Max Output Voltage | 13.2V |
| Min Output Voltage | 600mV |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 12V |
| Output Configuration | Positive |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 13.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | microBUCK® |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| Weight | 0.01787oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay SIC413CB-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.