Vishay SIC424CD-T1-GE3 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 200mA |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 130uA |
| Output Current | 6A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | microBUCK® |
| Switching Frequency-Max | 1MHz |
| Voltage - Output 1 | 5.5V |
| Voltage - Output 2 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC424CD-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
