
Dual-channel DrMOS power stage with integrated gate driver, featuring a 20V drain-source voltage and a maximum drain-source on-resistance of 6mΩ. Delivers up to 35A output current per channel with a fast 8ns fall time. Operates from a 3.0V to 16.0V supply voltage, with built-in over-temperature fault protection and PWM interface. Surface mountable in tape and reel packaging, this RoHS compliant component is designed for efficient power management.
Vishay SIC769CD-T1-E3 technical specifications.
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 6MR |
| Fall Time | 8ns |
| Fault Protection | Over Temperature |
| Interface | PWM |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 12V |
| Output Current | 30A |
| Output Current per Channel | 35A |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DrMOS |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC769CD-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.