Vishay SIC780CD-T1-GE3 technical specifications.
| Fault Protection | Over Temperature |
| Height | 0.75mm |
| Interface | PWM |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 50A |
| Output Current per Channel | 50A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIC780 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC780CD-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
