Vishay SIC781CD-T1-GE3 technical specifications.
| Fault Protection | Over Temperature |
| Interface | PWM |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current per Channel | 50A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | VRPower® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIC781CD-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.