Dual N-Channel Power MOSFET, 20V Vdss, 45A Continuous Drain Current, 1.4mR Rds On Max. Features 125W Max Power Dissipation, 150°C Max Operating Temperature, and 1.3V Threshold Voltage. Surface mount SOIC package with 20ns turn-on delay and 10ns fall time. RoHS compliant and lead-free.
Vishay SIE810DF-T1-E3 technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 45A |
| Drain to Source Resistance | 1.4mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 20MR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 12V |
| Height | 0.8mm |
| Input Capacitance | 13nF |
| Lead Free | Lead Free |
| Length | 6.15mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125mW |
| Radiation Hardening | No |
| Rds On Max | 1.4mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.3V |
| Turn-Off Delay Time | 100ns |
| Turn-On Delay Time | 20ns |
| Width | 5.16mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIE810DF-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.