Vishay SIE816DF-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 19.8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 7.4mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.4mR |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.1nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.2W |
| Radiation Hardening | No |
| Rds On Max | 7.4mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIE816DF-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.