Vishay SIE830DF-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 27A |
| Drain to Source Resistance | 4.2mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 95ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 5.5nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | WFET® |
| Turn-Off Delay Time | 70ns |
| Turn-On Delay Time | 35ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIE830DF-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.