Vishay SIE850DF-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 35A |
| Drain to Source Resistance | 2.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Power Dissipation | 5.2W |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIE850DF-T1-E3 to view detailed technical specifications.
No datasheet is available for this part.