Vishay SIE876DF-T1-GE3 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 60A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.1nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.2W |
| Radiation Hardening | No |
| Rds On Max | 6.1mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIE876DF-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
