Vishay SIE882DF-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 60A |
| Drain to Source Resistance | 1.4mR |
| Drain to Source Voltage (Vdss) | 25V |
| Fall Time | 85ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 6.4nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 1.4mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIE882DF-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
