Vishay SIF912EDZ-T1-E3 technical specifications.
| Continuous Drain Current (ID) | 7.4A |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 19mR |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIF912EDZ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.