Vishay SIHD5N50D-E3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 325pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 104W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHD5N50D-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.