Vishay SIHF12N65E-GE3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 392mR |
| Drain to Source Voltage (Vdss) | 650V |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.224nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 33W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 16ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHF12N65E-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.