
N-channel power MOSFET with 500V drain-source voltage (Vdss) and 5.3A continuous drain current (ID). Features low 1.5 Ohm drain-to-source resistance (Rds On Max) and 3V threshold voltage. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 30W. Packaged in a TO-220-3 through-hole mount, this RoHS compliant component offers fast switching with turn-on delay of 12ns and fall time of 11ns.
Vishay SIHF5N50D-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5.3A |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 9.8mm |
| Input Capacitance | 325pF |
| Length | 10.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 1.5R |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 12ns |
| Weight | 0.211644oz |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHF5N50D-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
