The SIHF620S-GE3 is a surface mount power MOSFET from Vishay, packaged in a D2PAK case. It features a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 50W. The device has a continuous drain current of 5.2A and a gate to source voltage of 20V. The input capacitance is 260pF, and the turn-on and turn-off delay times are 7.2ns and 19ns, respectively. The device is RoHS compliant and suitable for surface mount applications.
Vishay SIHF620S-GE3 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.2A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 260pF |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 7.2ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHF620S-GE3 to view detailed technical specifications.
No datasheet is available for this part.