Vishay SIHF730STRL-GE3 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 5.5A |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.1W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHF730STRL-GE3 to view detailed technical specifications.
No datasheet is available for this part.