
N-channel enhancement mode power MOSFET featuring a 500V maximum drain-source voltage and 5A maximum continuous drain current. This single-element transistor offers a low 1400mOhm maximum drain-source resistance at 10V Vgs. Packaged in a TO-262 (I2PAK) through-hole plastic housing with a 3-pin configuration and tab, it supports a wide operating temperature range from -55°C to 150°C.
Vishay SiHF830AL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | I2PAK |
| Package/Case | TO-262 |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 9.65(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-262AA |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 500V |
| Maximum Gate Source Voltage | ±30V |
| Maximum Continuous Drain Current | 5A |
| Maximum Drain Source Resistance | 1400@10VmOhm |
| Typical Gate Charge @ Vgs | 24(Max)@10VnC |
| Typical Gate Charge @ 10V | 24(Max)nC |
| Typical Input Capacitance @ Vds | 620@25VpF |
| Maximum Power Dissipation | 3100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiHF830AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.