P-channel Power MOSFET featuring HEXFET process technology. This single-element transistor offers a maximum drain-source voltage of 100V and a continuous drain current of 6.8A. Designed for through-hole mounting, it utilizes a TO-220AB package with 3 pins and a tab. Key specifications include a maximum power dissipation of 60W and an operating temperature range of -55°C to 175°C.
Vishay SiHF9520-E3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.41(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.01(Max) |
| Seated Plane Height (mm) | 19.14(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Process Technology | HEXFET |
| Maximum Drain Source Voltage | 100V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 6.8A |
| Maximum Drain Source Resistance | 600@10VmOhm |
| Typical Gate Charge @ Vgs | 18(Max)@10VnC |
| Typical Gate Charge @ 10V | 18(Max)nC |
| Typical Input Capacitance @ Vds | 390@25VpF |
| Maximum Power Dissipation | 60000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay SiHF9520-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.