P-channel enhancement mode power MOSFET featuring a 250V maximum drain-source voltage and 4.1A maximum continuous drain current. This single-element transistor offers a ±20V maximum gate-source voltage and a 4V maximum gate threshold voltage. Packaged in a TO-220 Full-Pak with through-hole mounting, it has a 3-pin configuration and a 2.54mm pin pitch. Key electrical characteristics include 1000mΩ maximum drain-source on-resistance at 10V, 38nC typical gate charge at 10V, 680pF typical input capacitance at 25V, and 170pF typical output capacitance. Maximum power dissipation is 35W, with an operating temperature range of -55°C to 150°C.
Vishay SiHFI9634G-E3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 Full-Pak |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.63(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 16.12(Max) |
| Seated Plane Height (mm) | 19.62(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 250V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 4.1A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 1000@10VmOhm |
| Typical Gate Charge @ Vgs | 38(Max)@10VnC |
| Typical Gate Charge @ 10V | 38(Max)nC |
| Typical Input Capacitance @ Vds | 680@25VpF |
| Maximum Power Dissipation | 35000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Typical Output Capacitance | 170pF |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiHFI9634G-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.