
N-channel enhancement mode power MOSFET with 800V drain-source voltage and 1.4A continuous drain current. Features a TO-220 Full-Pak through-hole package with 3 pins and a tab. Offers 6500mOhm maximum drain-source resistance at 10V, 38nC typical gate charge, and 530pF typical input capacitance. Maximum power dissipation is 30000mW, with an operating temperature range of -55°C to 150°C.
Vishay SiHFIBE20G technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 Full-Pak |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.63(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 16.12(Max) |
| Seated Plane Height (mm) | 19.62(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 800V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 1.4A |
| Maximum Drain Source Resistance | 6500@10VmOhm |
| Typical Gate Charge @ Vgs | 38(Max)@10VnC |
| Typical Gate Charge @ 10V | 38(Max)nC |
| Typical Input Capacitance @ Vds | 530@25VpF |
| Maximum Power Dissipation | 30000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Vishay SiHFIBE20G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.