N-channel enhancement mode power MOSFET featuring a 60V drain-source voltage and 37A continuous drain current. This single-element transistor offers a low 18mOhm drain-source resistance at 10V Vgs. Housed in a TO-220 Full-Pak through-hole package with 3 pins and a tab, it supports a maximum power dissipation of 50W and operates across a wide temperature range of -55°C to 175°C.
Vishay SiHFIZ48G-E3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 Full-Pak |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.63(Max) |
| Package Width (mm) | 4.83(Max) |
| Package Height (mm) | 16.12(Max) |
| Seated Plane Height (mm) | 19.62(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 37A |
| Maximum Drain Source Resistance | 18@10VmOhm |
| Typical Gate Charge @ Vgs | 110(Max)@10VnC |
| Typical Gate Charge @ 10V | 110(Max)nC |
| Typical Input Capacitance @ Vds | 2400@25VpF |
| Maximum Power Dissipation | 50000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay SiHFIZ48G-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.