The SIHFR9220TR-GE3 is a surface mount MOSFET with a continuous drain current of 3.6A and a gate to source voltage of 20V. It operates within a temperature range of -55°C to 150°C and is packaged in a small outline R-PSSO-G2 package. The device is RoHS compliant and suitable for high-frequency applications, with a fall time of 19ns and turn-off delay time of 7.3ns.
Vishay SIHFR9220TR-GE3 technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 7.3ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHFR9220TR-GE3 to view detailed technical specifications.
No datasheet is available for this part.