N-channel enhancement mode power MOSFET featuring a 250V drain-source voltage and 2.2A continuous drain current. This single-element transistor is housed in a TO-251AA package with 3 through-hole pins and a tab, offering a maximum power dissipation of 2500mW. It operates within a temperature range of -55°C to 150°C and has a gate-source voltage rating of ±20V.
Vishay SiHFU214-E3 technical specifications.
| Package Family Name | TO-251 |
| Package/Case | TO-251AA |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 2.39(Max) |
| Package Height (mm) | 6.22(Max) |
| Seated Plane Height (mm) | 9.78(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 250V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 2.2A |
| Maximum Gate Threshold Voltage | 4V |
| Maximum Drain Source Resistance | 2000@10VmOhm |
| Typical Gate Charge @ Vgs | 8.2(Max)@10VnC |
| Typical Gate Charge @ 10V | 8.2(Max)nC |
| Typical Input Capacitance @ Vds | 140@25VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Vishay SiHFU214-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.