P-channel Power MOSFET with 60V drain-source voltage and 5.1A continuous drain current. Features a TO-251AA through-hole package with 3 pins and a tab. Offers a maximum gate-source voltage of ±20V and a low drain-source on-resistance of 500mOhm at 10V. Typical input capacitance is 270pF at 25V, with a maximum gate charge of 12nC at 10V. Maximum power dissipation is 2500mW, operating from -55°C to 150°C.
Vishay SiHFU9014 technical specifications.
| Package/Case | TO-251AA |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 2.39(Max) |
| Package Height (mm) | 6.22(Max) |
| Pin Pitch (mm) | 2.29 |
| Mounting | Through Hole |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5.1A |
| Maximum Drain Source Resistance | 500@10VmOhm |
| Typical Gate Charge @ Vgs | 12(Max)@10VnC |
| Typical Gate Charge @ 10V | 12(Max)nC |
| Typical Input Capacitance @ Vds | 270@25VpF |
| Maximum Power Dissipation | 2500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiHFU9014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.