The SIHFU9220-GE3 is a N-Channel MOSFET with a continuous drain current of 3.6A and a gate to source voltage of 20V. It is designed for operation over a temperature range of -55°C to 150°C. The device is packaged in a through hole configuration and is lead free and RoHS compliant. The MOSFET has a fall time of 19ns and turn-off and turn-on delay times of 7.3ns and 8.8ns, respectively.
Vishay SIHFU9220-GE3 technical specifications.
| Continuous Drain Current (ID) | 3.6A |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 7.3ns |
| Turn-On Delay Time | 8.8ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHFU9220-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.