Vishay SIHG14N50D-E3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Resistance | 400mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 26ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 1.144nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 208W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 400mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 29ns |
| Turn-On Delay Time | 16ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHG14N50D-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
