Vishay SIHG17N60D-E3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 17A |
| Drain to Source Resistance | 340mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 30ns |
| Gate to Source Voltage (Vgs) | 5V |
| Input Capacitance | 1.78nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 277.8W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 340mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 22ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHG17N60D-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.