Vishay SIHG23N60E-GE3 technical specifications.
| Package/Case | TO-247-3 |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Resistance | 158mR |
| Drain to Source Voltage (Vdss) | 600V |
| Max Power Dissipation | 227W |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Resistance | 0.158R |
| RoHS Compliant | Yes |
| Series | E |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHG23N60E-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.