N-Channel Power MOSFET, 600V Vdss, 29A continuous drain current, and 125mΩ drain-source on-resistance. Features a 2.6nF input capacitance, 19ns turn-on delay, and 63ns turn-off delay. This silicon Metal-oxide Semiconductor FET is housed in a TO-247AC package for through-hole mounting and offers a maximum power dissipation of 250W. Operating temperature range is -55°C to 150°C, and it is RoHS compliant.
Vishay SIHG30N60E-E3 technical specifications.
| Package/Case | TO-247AC |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 125mR |
| Fall Time | 36ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 20.7mm |
| Input Capacitance | 2.6nF |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 250W |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 63ns |
| Turn-On Delay Time | 19ns |
| Weight | 1.340411oz |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHG30N60E-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.