Vishay SIHG70N60EF-GE3 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AC |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay SIHG70N60EF-GE3 to view detailed technical specifications.
No datasheet is available for this part.