
N-channel Power MOSFET featuring 60V drain-source voltage and 17A continuous drain current. This through-hole mounted component utilizes an N-channel enhancement mode configuration within a TO-220AB package. Key specifications include a maximum gate-source voltage of ±10V, 100mOhm drain-source resistance at 5V, and a typical gate charge of 18nC at 5V. The plastic TO-220 package measures 10.51mm (L) x 4.65mm (W) x 9.01mm (H), with a 2.67mm pin pitch, and operates within a temperature range of -55°C to 175°C.
Vishay SiHLZ24 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.51(Max) |
| Package Width (mm) | 4.65(Max) |
| Package Height (mm) | 9.01(Max) |
| Seated Plane Height (mm) | 19.14(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±10V |
| Maximum Continuous Drain Current | 17A |
| Maximum Drain Source Resistance | 100@5VmOhm |
| Typical Gate Charge @ Vgs | 18(Max)@5VnC |
| Typical Input Capacitance @ Vds | 870@25VpF |
| Maximum Power Dissipation | 60000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiHLZ24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.