
N-Channel Power MOSFET, 600V Vdss, 12A Continuous Drain Current (ID), and 0.38ohm Drain-Source On-Resistance (Rds On Max). Features include a 147W maximum power dissipation, 937pF input capacitance, and fast switching times with a 14ns turn-on delay and 19ns fall time. This silicon, metal-oxide semiconductor FET is housed in a TO-220-3 through-hole package, operating from -55°C to 150°C, and is RoHS compliant.
Vishay SIHP12N60E-E3 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 12A |
| Drain to Source Resistance | 380mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 380mR |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 937pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 147W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 147W |
| Radiation Hardening | No |
| Rds On Max | 380mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 14ns |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHP12N60E-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
