Vishay SIHS20N50C-E3 technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 44ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 2.942nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rds On Max | 270mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 80ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHS20N50C-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.