
Vishay SIHW30N60E-GE3 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 29A |
| Drain to Source Resistance | 125mR |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 75ns |
| Gate to Source Voltage (Vgs) | 4V |
| Input Capacitance | 2.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 125mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 95ns |
| Turn-On Delay Time | 40ns |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIHW30N60E-GE3 to view detailed technical specifications.
No datasheet is available for this part.
