Vishay SIJ420DP-T1-GE3 technical specifications.
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 13ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.63nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4.8W |
| Mount | Surface Mount |
| Nominal Vgs | 1.2V |
| Number of Channels | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 4.8W |
| Radiation Hardening | No |
| Rds On Max | 2.6mR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TrenchFET® |
| Threshold Voltage | 1.2V |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 29ns |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIJ420DP-T1-GE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
