Vishay SIP12108ADMP-T1GE4 technical specifications.
| Package/Case | QFN |
| Efficiency | 95% |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 4.68V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 4.675V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002014oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP12108ADMP-T1GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.