Vishay SIP12205DMP-T1-E3 technical specifications.
| Package/Case | SMD/SMT |
| Duty Cycle | 91% |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 26V |
| Output Voltage | 20V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP12205DMP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.