Vishay SIP12503DMP-T1-E3 technical specifications.
| Max Input Voltage | 5V |
| Min Input Voltage | 850mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP12503DMP-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
