
1.8V fixed output, positive polarity linear voltage regulator, offering 150mA maximum output current with 1% accuracy. This low noise IC features a 40dB PSRR and 85µA quiescent current, operating from a 2.2V to 6V input voltage range. Designed for surface mount applications, it measures 2mm in length, 1.25mm in width, and 1mm in height, with a maximum power dissipation of 187mW. Suitable for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Vishay SIP21106DR-18-E3 technical specifications.
| Accuracy | 1% |
| Height | 1mm |
| Length | 2mm |
| Min Current Limit | 170mA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 187mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000705oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21106DR-18-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
