1.8V fixed output, positive polarity, low noise linear voltage regulator with 150mA maximum output current. Features 1% accuracy, 40dB PSRR, and 85µA quiescent current. Operates from a 2.2V to 6V input voltage range. This surface mount component measures 1.6mm x 1.6mm x 0.6mm and is RoHS compliant.
Vishay SIP21106DVP-18-E3 technical specifications.
| Accuracy | 1% |
| Height | 0.6mm |
| Length | 1.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 420mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21106DVP-18-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
