
Positive fixed output linear voltage regulator IC, offering a stable 2.85V output with 150mA maximum output current and 1% accuracy. Features a wide input voltage range from 2.2V to 6V and a low quiescent current of 85µA. This surface mount component is housed in a compact SOT-23-5 package, measuring 3.05mm in length, 1.65mm in width, and 0.95mm in height. Operating across a temperature range of -40°C to 85°C, it boasts a maximum power dissipation of 305mW and a PSRR of 38dB.
Vishay SIP21107DT-285-E3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Height | 0.95mm |
| Length | 3.05mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.85V |
| Max Power Dissipation | 305mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.000222oz |
| Width | 1.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP21107DT-285-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
