
The SIP2801DY-T1-E3 is a flyback buck-boost DC/DC controller from Vishay, available in a 2500-piece tape and reel package. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply voltage of 10V. The device has a maximum output current of 200mA and a maximum output voltage of 8.1V. It is lead-free and RoHS compliant, making it suitable for surface mount applications.
Vishay SIP2801DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 44ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Buck-Boost |
| Weight | 0.005044oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP2801DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
