
High-side audio/video switch with 3.5A maximum output current, operating from 1.1V to 5.5V supply voltage. Features reverse current fault protection and an On/Off interface. This surface mount component has a maximum operating temperature of 125°C and a power dissipation of 735mW. Packaged on tape and reel, it is RoHS compliant.
Vishay SIP32409DNP-T1-GE4 technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 735mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 3.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 735mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay SIP32409DNP-T1-GE4 to view detailed technical specifications.
No datasheet is available for this part.
