High-side power switch featuring a single output capable of handling up to 1.8A with a low 0.105 Ohm switch on-resistance. This integrated circuit operates within a 1.1V to 5.5V supply voltage range, with a maximum input voltage of 5.5V. Designed for efficient power management, it offers a maximum power dissipation of 230mW and operates across a temperature range of -40°C to 85°C. The component is housed in a 6-pin SC-70 package, also known as SOT-323.
Vishay SiP32411DR-T1-GE3 technical specifications.
| Type | High Side |
| Number of Outputs | 1 |
| Minimum Output Current | 1.8(Max)A |
| Switch On Resistance | 0.105Ohm |
| Maximum Input Voltage | 5.5V |
| Maximum Power Dissipation | 230mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage Range | -0.3 to 6.3V |
| Operating Supply Voltage Range | 1.1 to 5.5V |
| Pin Count | 6 |
| Package/Case | SC-70 |
| Package Family Name | SOT-323 |
| Minimum Input Voltage | 1.1V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay SiP32411DR-T1-GE3 to view detailed technical specifications.
No datasheet is available for this part.